
KEN-COPPER-DOTS | |
|---|---|
DigiKey Part Number | 6025-KEN-COPPER-DOTS-ND |
Manufacturer | |
Manufacturer Product Number | KEN-COPPER-DOTS |
Description | 8mm Copper Dot Sht of 72 |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape * Copper Conductive, Single Sided 0.315" (8.00mm) X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | emcfixSHOP | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Width | 0.315" (8.00mm) | |
Adhesive | Conductive, Single Sided | |
Material | Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 7,65000 € | 38,25 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |


