
KEN-COPPER-SHEET | |
|---|---|
DigiKey Part Number | 6025-KEN-COPPER-SHEET-ND |
Manufacturer | |
Manufacturer Product Number | KEN-COPPER-SHEET |
Description | Copper Foil Sheet 30cm x 20cm |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet * Copper Self-Adhesive 7.874" (200.00mm) X 11.811" (300.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | emcfixSHOP | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Adhesive | Self-Adhesive | |
Material | Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 4 | 8,56250 € | 34,25 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |






