


KEN-BRAID | |
|---|---|
DigiKey Part Number | 6025-KEN-BRAID-ND |
Manufacturer | |
Manufacturer Product Number | KEN-BRAID |
Description | Copper Earth Braid 5 pck |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 1.0' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | emcfixSHOP | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Flat | |
Material | Copper | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Width | |
Length | 1.0' (0.30m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 5 | 7,34200 € | 36,71 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |






