
EM8502-A005-LF24B+ | |
|---|---|
DigiKey Part Number | 2651-EM8502-A005-LF24B+TR-ND - Tape & Reel (TR) 2651-EM8502-A005-LF24B+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM8502-A005-LF24B+ |
Description | POWER MANAGEMENT CONTROLLER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V |
Manufacturer EM Microelectronic | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Current - Supply 380nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,13720 € | 53,43 € |
| 100 | 1,92680 € | 192,68 € |
| 250 | 1,82640 € | 456,60 € |
| 500 | 1,76586 € | 882,93 € |
| 1.000 | 1,71604 € | 1.716,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,81934 € | 4.548,35 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


