
EM8900-V001-DF10B+ | |
|---|---|
DigiKey Part Number | 2651-EM8900-V001-DF10B+TR-ND - Tape & Reel (TR) 2651-EM8900-V001-DF10B+CT-ND - Cut Tape (CT) 2651-EM8900-V001-DF10B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM8900-V001-DF10B+ |
Description | ULTRA-LOW VOLTAGE DCDC BOOST CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Converter, Power Supplies Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Power Supplies | |
Voltage - Input | 0V ~ 4.2V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,13720 € | 28,43 € |
| 100 | 1,00180 € | 100,18 € |
| 250 | 0,93832 € | 234,58 € |
| 500 | 0,90040 € | 450,20 € |
| 1.000 | 0,86935 € | 869,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,78969 € | 3.158,76 € |
| 8.000 | 0,77438 € | 6.195,04 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |


