
EM8502-A005-LF24B+ | |
|---|---|
DigiKey Part Number | 2651-EM8502-A005-LF24B+TR-ND - Tape & Reel (TR) 2651-EM8502-A005-LF24B+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM8502-A005-LF24B+ |
Description | POWER MANAGEMENT CONTROLLER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 380nA | |
Voltage - Supply | 3.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,33900 € | 23,39 € |
| 25 | 2,14720 € | 53,68 € |
| 100 | 1,93560 € | 193,56 € |
| 250 | 1,83468 € | 458,67 € |
| 500 | 1,77390 € | 886,95 € |
| 1.000 | 1,72385 € | 1.723,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82762 € | 4.569,05 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


