HTK-50V101MH10E-R2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Elna America
In Stock: 19
Unit Price: 1,46000 €
Image for HTK-50V101MH10E-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTK-50V101MH10E-R2

DigiKey Part Number
604-1289-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HTK-50V101MH10E-R2
Description
CAP ALUMHYB 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
6000 Hrs @ 125°C
Manufacturer
Elna America
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVK-50V101MH10E-R2Elna America19604-1280-1-ND1,46000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.