100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVK-50V101MH10E-R2

DigiKey Part Number
604-1280-2-ND - Tape & Reel (TR)
604-1280-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVK-50V101MH10E-R2
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 6000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
6000 Hrs @ 125°C
Manufacturer
Elna America
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,94900 €9,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,44890 €2.693,40 €
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €