



C4D0406N-A | |
|---|---|
DigiKey Part Number | 451-1016-ND |
Manufacturer | |
Manufacturer Product Number | C4D0406N-A |
Description | SWITCH ROTARY 2-6POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 6 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 27.33mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 300mA (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,83000 € | 51,83 € |
| 5 | 44,48600 € | 222,43 € |
| 10 | 41,63900 € | 416,39 € |
| 25 | 38,13800 € | 953,45 € |
| 50 | 35,67180 € | 1.783,59 € |
| 100 | 33,35130 € | 3.335,13 € |
| 250 | 31,23384 € | 7.808,46 € |
| Unit Price without VAT: | 51,83000 € |
|---|---|
| Unit Price with VAT: | 61,67770 € |
















