



C4D0604N-A | |
|---|---|
DigiKey Part Number | 451-1019-ND |
Manufacturer | |
Manufacturer Product Number | C4D0604N-A |
Description | SWITCH ROTARY 2-4POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position 3P4T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 4 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 3 | Termination Style Solder Lug |
Circuit per Deck 3P4T | Depth Behind Panel 27.33mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 300mA (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 € | 53,26 € |
| 5 | 45,71600 € | 228,58 € |
| 10 | 42,79200 € | 427,92 € |
| 25 | 39,19280 € | 979,82 € |
| 50 | 36,65780 € | 1.832,89 € |
| 100 | 34,27260 € | 3.427,26 € |
| 250 | 32,18996 € | 8.047,49 € |
| Unit Price without VAT: | 53,26000 € |
|---|---|
| Unit Price with VAT: | 63,37940 € |






