Similar
Similar
Similar
Similar
Similar

A223S1YZQP | |
|---|---|
DigiKey Part Number | A223S1YZQP-ND |
Manufacturer | |
Manufacturer Product Number | A223S1YZQP |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B9M1QEH | E-Switch | 0 | EG2402-ND | 2,43445 € | Similar |
| 100DP1T4B1M1QEH | E-Switch | 193 | EG2407-ND | 3,44000 € | Similar |
| 2M1-DP1-T1-B1-M1QE | Carling Technologies | 0 | 432-1148-ND | 6,27000 € | Similar |
| 2M1-DP1-T1-B9-M1QE | Carling Technologies | 0 | 432-1163-ND | 4,83700 € | Similar |
| 34BWDP12B1M1RT | Grayhill Inc. | 0 | 34BWDP12B1M1RT-ND | 5,26562 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 € | 21,01 € |
| Unit Price without VAT: | 21,01000 € |
|---|---|
| Unit Price with VAT: | 25,00190 € |





