Similar
Similar

A121S1YCQ | |
|---|---|
DigiKey Part Number | A121S1YCQ-ND |
Manufacturer | |
Manufacturer Product Number | A121S1YCQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M3QEH | E-Switch | 0 | 100SP3T1B1M3QEH-ND | 2,06516 € | Similar |
| 2M1-SP3-T1-B1-M2QE | Carling Technologies | 449 | 432-1169-ND | 5,85000 € | Similar |
| 7103SYCQE | C&K | 279 | CKN1005-ND | 10,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |



