Parametric Equivalent
Similar
Similar




100SP3T1B1M3QEH | |
|---|---|
DigiKey Part Number | 100SP3T1B1M3QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B1M3QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B1M3QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.062" (1.5mm) |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M3QE | E-Switch | 0 | 141-100SP3T1B1M3QE-ND | 2,43685 € | Parametric Equivalent |
| 34ASP31B1M2QT | Grayhill Inc. | 0 | 34ASP31B1M2QT-ND | 3,97890 € | Similar |
| 34ASP32B3M2QT | Grayhill Inc. | 0 | 34ASP32B3M2QT-ND | 4,33228 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 2,04875 € | 393,36 € |
| Unit Price without VAT: | 2,04875 € |
|---|---|
| Unit Price with VAT: | 2,43801 € |


