Similar
Similar

A121S1CXZQ | |
|---|---|
DigiKey Part Number | A121S1CXZQ-ND |
Manufacturer | |
Manufacturer Product Number | A121S1CXZQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection Splash Proof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 90°C |
Current Rating (Amps) 6A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2MS-WSP3-T1-B1-M1GE | Carling Technologies | 0 | 432-2MS-WSP3-T1-B1-M1GE-ND | 5,43170 € | Similar |
| 2MS-WSP3-T1-B1-M1PE | Carling Technologies | 0 | 432-2MS-WSP3-T1-B1-M1PE-ND | 5,43170 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,30380 € |

