



9203C | |
|---|---|
DigiKey Part Number | 451-1179-ND |
Manufacturer | |
Manufacturer Product Number | 9203C |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 20A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,53600 € | 65,36 € |
| 25 | 6,16280 € | 154,07 € |
| 50 | 5,89480 € | 294,74 € |
| 100 | 5,63760 € | 563,76 € |
| 250 | 5,31444 € | 1.328,61 € |
| 500 | 5,08180 € | 2.540,90 € |
| 1.000 | 4,85889 € | 4.858,89 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |










