
6631-100 | |
|---|---|
DigiKey Part Number | 6631-100-ND |
Manufacturer | |
Manufacturer Product Number | 6631-100 |
Description | SWITCH TOGGLE SPST 12A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,26800 € | 72,68 € |
| 25 | 6,85320 € | 171,33 € |
| 50 | 6,55480 € | 327,74 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |

