
6630 | |
|---|---|
DigiKey Part Number | 6630-ND |
Manufacturer | |
Manufacturer Product Number | 6630 |
Description | SWITCH TOGGLE SPST 12A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 12A (AC) | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,74560 € | 287,28 € |
| Unit Price without VAT: | 5,74560 € |
|---|---|
| Unit Price with VAT: | 6,83726 € |

