Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3005C

DigiKey Part Number
3005C-ND
Manufacturer
Manufacturer Product Number
3005C
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
14.22mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-10°C ~ 65°C
Current Rating (Amps)
15A (AC)
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,00760 €650,38 €
Unit Price without VAT:13,00760 €
Unit Price with VAT:15,47904 €