
VH1K0T02 | |
|---|---|
DigiKey Part Number | 5624-VH1K0T02-ND |
Manufacturer | |
Manufacturer Product Number | VH1K0T02 |
Description | CURRENT SENSOR HE 10MA |
Customer Reference | |
Detailed Description | Current Sensor 10mA 1 Channel Hall Effect Bidirectional 5-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.2% | |
Accuracy | ±0.8% | |
Voltage - Supply | ±15V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-DIP Module | |
Supplier Device Package | - |

