
HSS400T01 | |
|---|---|
DigiKey Part Number | 5624-HSS400T01-ND |
Manufacturer | |
Manufacturer Product Number | HSS400T01 |
Description | CURRENT SENSOR HE 400A |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Linearity ±1% |
Mfr | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
Frequency DC ~ 25kHz |

