Current Sensor 1000A 1 Channel Hall Effect Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSS1K0T01

DigiKey Part Number
5624-HSS1K0T01-ND
Manufacturer
Manufacturer Product Number
HSS1K0T01
Description
CURRENT SENSOR HE 1000A
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Hall Effect Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1%
Mfr
Accuracy
±1%
Packaging
Bulk
Voltage - Supply
±15V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
15mA
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Analog Voltage
Package / Case
Module, Single Pass Through
Frequency
DC ~ 25kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from ELECTROHMS
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.