Current Sensor 300A 1 Channel Hall Effect Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK300T09

DigiKey Part Number
5624-HK300T09-ND
Manufacturer
Manufacturer Product Number
HK300T09
Description
CURRENT SENSOR HE 300A
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC ~ 20kHz
Linearity
±1%
Accuracy
±2%
Voltage - Supply
±15V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from ELECTROHMS
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.