
HJ100T02 | |
|---|---|
DigiKey Part Number | 5624-HJ100T02-ND |
Manufacturer | |
Manufacturer Product Number | HJ100T02 |
Description | CURRENT SENSOR HE 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 20kHz |
Mfr | Linearity ±1% |
Packaging Bulk | Accuracy ±2% |
Part Status Active | Voltage - Supply 5V |
For Measuring AC/DC | Current - Supply (Max) 18mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |

