
EL5306IUZ | |
|---|---|
DigiKey Part Number | 2156-EL5306IUZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5306IUZ |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 4500V/µs | |
-3db Bandwidth | 380 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 1.5mA (x3 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Bulk: | 658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,21689 € | 257,23 € |
| Unit Price without VAT: | 4,21689 € |
|---|---|
| Unit Price with VAT: | 5,01810 € |

