



ED-IPC3110-10832-4EU-S | |
|---|---|
DigiKey Part Number | 4555-ED-IPC3110-10832-4EU-S-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC3110-10832-4EU-S |
Description | RPI CM5108032 INDUSTRIAL PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex™-A76 2.4GHz, 4 Core eMMC, 32GB DDR (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex™-A76 2.4GHz, 4 Core | |
Storage | eMMC, 32GB | |
Memory | DDR (8GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,47000 € | 378,47 € |
| Unit Price without VAT: | 378,47000 € |
|---|---|
| Unit Price with VAT: | 450,37930 € |







