New Product
ED-IPC3110-10216-4EU-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED-IPC3110-10216-4EU-S
ED-IPC3110-10216-4EU-S
ED-IPC3110-10216-4EU-S

ED-IPC3110-10216-4EU-S

DigiKey Part Number
4555-ED-IPC3110-10216-4EU-S-ND
Manufacturer
Manufacturer Product Number
ED-IPC3110-10216-4EU-S
Description
RPI CM5102016 INDUSTRIAL PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box PC ARM® Cortex™-A76 2.4GHz, 4 Core eMMC, 16GB DDR (2GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex™-A76 2.4GHz, 4 Core
Storage
eMMC, 16GB
Memory
DDR (2GB Installed)
Display Type
No Display
Expansion Type
mini PCIe
Features
Micro SD Card Slot
Voltage - Supply
9 ~ 36VDC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1275,87000 €275,87 €
Unit Price without VAT:275,87000 €
Unit Price with VAT:328,28530 €