
687D0231A000D00 | |
|---|---|
DigiKey Part Number | 151-687D0231A000D00-ND |
Manufacturer | |
Manufacturer Product Number | 687D0231A000D00 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable USB To Magnetic Spring Connector 4 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 687D0231A000D00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB To Magnetic Spring Connector | |
Number of Lines | 4 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 10,73300 € | 107,33 € |
| 25 | 10,06080 € | 251,52 € |
| 50 | 9,58060 € | 479,03 € |
| 100 | 9,12350 € | 912,35 € |
| 300 | 8,44343 € | 2.533,03 € |
| 500 | 8,14486 € | 4.072,43 € |
| 1.000 | 7,75670 € | 7.756,70 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,02970 € |







