
687C0222A001K00 | |
|---|---|
DigiKey Part Number | 151-687C0222A001K00-ND |
Manufacturer | |
Manufacturer Product Number | 687C0222A001K00 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable USB To Magnetic Spring Connector 4 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 687C0222A001K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB To Magnetic Spring Connector | |
Number of Lines | 4 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,94900 € | 79,49 € |
| 25 | 7,45160 € | 186,29 € |
| 50 | 7,09600 € | 354,80 € |
| 100 | 6,75730 € | 675,73 € |
| 300 | 6,25357 € | 1.876,07 € |
| 500 | 6,03238 € | 3.016,19 € |
| 1.000 | 5,74481 € | 5.744,81 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |





