
628-M09-221-WN3 | |
|---|---|
DigiKey Part Number | 151-628-M09-221-WN3-ND |
Manufacturer | |
Manufacturer Product Number | 628-M09-221-WN3 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,27000 € | 32,70 € |
| 25 | 3,06560 € | 76,64 € |
| 90 | 2,80033 € | 252,03 € |
| 180 | 2,66656 € | 479,98 € |
| 270 | 2,59137 € | 699,67 € |
| 540 | 2,46774 € | 1.332,58 € |
| 1.080 | 2,35004 € | 2.538,04 € |
| 2.520 | 2,21379 € | 5.578,75 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

