
628-47W1624-7TC | |
|---|---|
DigiKey Part Number | 151-628-47W1624-7TC-ND |
Manufacturer | |
Manufacturer Product Number | 628-47W1624-7TC |
Description | CONN D-SUB RCPT 47POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 (46 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) - 47W1 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (M3); Mating Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 38,62405 € | 15.449,62 € |
| Unit Price without VAT: | 38,62405 € |
|---|---|
| Unit Price with VAT: | 45,96262 € |

