
628-13W6624-4TC | |
|---|---|
DigiKey Part Number | 151-628-13W6624-4TC-ND |
Manufacturer | |
Manufacturer Product Number | 628-13W6624-4TC |
Description | CONN D-SUB RCPT 13POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3); Mating Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,50160 € | 2.450,16 € |
| Unit Price without VAT: | 24,50160 € |
|---|---|
| Unit Price with VAT: | 29,15690 € |

