Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

628-009-010-252 | |
|---|---|
DigiKey Part Number | 151-628-009-010-252-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-010-252 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 628-009-010-252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,02343 € | 307,03 € |
| Unit Price without VAT: | 1,02343 € |
|---|---|
| Unit Price with VAT: | 1,21788 € |


