
628-009-010-059 | |
|---|---|
DigiKey Part Number | 151-628-009-010-059-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-010-059 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 628-009-010-059 Models |
Category | Contact Type Signal |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Features Shielded |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 85°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,35000 € | 33,75 € |
| 90 | 1,23289 € | 110,96 € |
| 180 | 1,17400 € | 211,32 € |
| 270 | 1,14089 € | 308,04 € |
| 540 | 1,08643 € | 586,67 € |
| 1.080 | 1,03457 € | 1.117,34 € |
| 2.520 | 0,97457 € | 2.455,92 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

