
627-47W1624-7N5 | |
---|---|
cms-digikey-product-number | 151-627-47W1624-7N5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 627-47W1624-7N5 |
cms-description | CONN D-SUB PLUG 47POS VERT SLDR |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 47 (46 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
cms-eda-cad-models | 627-47W1624-7N5 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 47W1 | |
Contact Type | Coax and Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
400 | 30,98803 € | 12.395,21 € |
Unit Price without VAT: | 30,98803 € |
---|---|
Unit Price with VAT: | 36,87576 € |