
627-025-221-059 | |
|---|---|
DigiKey Part Number | 151-627-025-221-059-ND |
Manufacturer | |
Manufacturer Product Number | 627-025-221-059 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-025-221-059 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 3,00720 € | 75,18 € |
| 50 | 2,86360 € | 143,18 € |
| 100 | 2,72680 € | 272,68 € |
| 250 | 2,55608 € | 639,02 € |
| 500 | 2,43412 € | 1.217,06 € |
| 1.000 | 2,31800 € | 2.318,00 € |
| 2.500 | 2,17302 € | 5.432,55 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

