

570-001-420-101 | |
---|---|
DigiKey Part Number | 151-1016-ND |
Manufacturer | |
Manufacturer Product Number | 570-001-420-101 |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | 570-001-420-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.768" (19.50mm) | |
Contact Shape | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose |