



560-002-000-410 | |
|---|---|
DigiKey Part Number | 151-1530-ND |
Manufacturer | |
Manufacturer Product Number | 560-002-000-410 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-002-000-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,52040 € | 52,04 € |
| 300 | 0,48150 € | 144,45 € |
| 500 | 0,46442 € | 232,21 € |
| 1.000 | 0,44224 € | 442,24 € |
| 2.500 | 0,41455 € | 1.036,38 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |









