
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83500 € | 48,35 € |
| 25 | 4,53200 € | 113,30 € |
| 50 | 4,31540 € | 215,77 € |
| 100 | 4,10940 € | 410,94 € |
| 250 | 3,85216 € | 963,04 € |
| 500 | 3,66838 € | 1.834,19 € |
| 1.000 | 3,49345 € | 3.493,45 € |
| 2.500 | 3,27501 € | 8.187,52 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

















