
516-120-000-201 | |
|---|---|
DigiKey Part Number | 151-1042-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-000-201 |
Description | CONN HSG RACK & PANEL 120P GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-000-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 120 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 17 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew, Mating Guide | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,22000 € | 32,22 € |
| 10 | 27,39100 € | 273,91 € |
| 25 | 25,67600 € | 641,90 € |
| 50 | 24,45100 € | 1.222,55 € |
| 100 | 23,28500 € | 2.328,50 € |
| 250 | 21,82916 € | 5.457,29 € |
| Unit Price without VAT: | 32,22000 € |
|---|---|
| Unit Price with VAT: | 38,34180 € |













