


516-120-000-102 | |
|---|---|
DigiKey Part Number | 151-1041-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-000-102 |
Description | CONN HSG RACK & PANEL 120P GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-000-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 120 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 17 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew Socket, Guide Pin | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 10 | 14,76800 € | 147,68 € |
| 25 | 13,84320 € | 346,08 € |
| 50 | 13,18260 € | 659,13 € |
| 100 | 12,55370 € | 1.255,37 € |
| 250 | 11,76848 € | 2.942,12 € |
| 500 | 11,20744 € | 5.603,72 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |















