
ECS-P145-AN | |
|---|---|
DigiKey Part Number | ECS-P145-AN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P145-AN |
Description | XTAL OSC PROG XO HCMOS 5V 100PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P145-AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 150 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.815" L x 0.508" W (20.70mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 7,02000 € | 70,20 € |
| 25 | 6,63880 € | 165,97 € |
| 50 | 6,36480 € | 318,24 € |
| 100 | 6,10200 € | 610,20 € |
| 250 | 5,77180 € | 1.442,95 € |
| 500 | 5,53422 € | 2.767,11 € |
| 1.000 | 5,30672 € | 5.306,72 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |


