
ECS-P143-A | |
|---|---|
DigiKey Part Number | ECS-P143-A-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P143-A |
Description | XTAL OSC PROG XO HCMOS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P143-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.815" L x 0.508" W (20.70mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 7,10900 € | 71,09 € |
| 25 | 6,72240 € | 168,06 € |
| 50 | 6,44480 € | 322,24 € |
| 100 | 6,17880 € | 617,88 € |
| 250 | 5,84448 € | 1.461,12 € |
| 500 | 5,60390 € | 2.801,95 € |
| 1.000 | 5,37353 € | 5.373,53 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |


