
ECS-MPI4040R4-1R0-R | |
|---|---|
DigiKey Part Number | XC2323TR-ND - Tape & Reel (TR) XC2323CT-ND - Cut Tape (CT) XC2323DKR-ND - Digi-Reel® |
Manufacturer | ECS Inc. |
Manufacturer Product Number | ECS-MPI4040R4-1R0-R |
Description | FIXED IND 1UH 5.7A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5.7 A 17mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R4-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,72840 € | 18,21 € |
| 50 | 0,69220 € | 34,61 € |
| 100 | 0,65750 € | 65,75 € |
| 250 | 0,60832 € | 152,08 € |
| 500 | 0,57360 € | 286,80 € |
| 1.000 | 0,54087 € | 540,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49289 € | 1.478,67 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

