Parametric Equivalent

ECS-8FM-024-TR | |
|---|---|
DigiKey Part Number | XC706TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-8FM-024-TR |
Description | XTAL OSC XO 2.4576MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 2.4576 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FM-024-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-8FMX-024-TR | ECS Inc. | 7.302 | XC1345CT-ND | 3,67000 € | Parametric Equivalent |


