
ECS-8FMX-024-TR | |
|---|---|
DigiKey Part Number | XC1345TR-ND - Tape & Reel (TR) XC1345CT-ND - Cut Tape (CT) XC1345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-024-TR |
Description | XTAL OSC XO 2.4576MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 2.4576 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-024-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,18700 € | 31,87 € |
| 25 | 3,01360 € | 75,34 € |
| 50 | 2,88900 € | 144,45 € |
| 100 | 2,76960 € | 276,96 € |
| 250 | 2,61940 € | 654,85 € |
| 500 | 2,57330 € | 1.286,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40781 € | 2.407,81 € |
| 2.000 | 2,30865 € | 4.617,30 € |
| 3.000 | 2,25260 € | 6.757,80 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |


