ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-20-5G3XDS-TR

DigiKey Part Number
XC1494TR-ND - Tape & Reel (TR)
XC1494CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-80-20-5G3XDS-TR
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-20-5G3XDS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37200 €3,72 €
250,35240 €8,81 €
500,33780 €16,89 €
1000,33200 €33,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28133 €281,33 €
2.0000,26970 €539,40 €
3.0000,26312 €789,36 €
5.0000,25506 €1.275,30 €
7.0000,24988 €1.749,16 €
10.0000,24452 €2.445,20 €
12.0000,24182 €2.901,84 €
24.0000,23183 €5.563,92 €
25.0000,23126 €5.781,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €