



JX30-0005NL | |
|---|---|
DigiKey Part Number | 553-2658-ND |
Manufacturer | |
Manufacturer Product Number | JX30-0005NL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JX30-0005NL Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 7,74100 € | 77,41 € |
| 45 | 6,96089 € | 313,24 € |
| 90 | 6,62878 € | 596,59 € |
| 135 | 6,44178 € | 869,64 € |
| 270 | 6,13452 € | 1.656,32 € |
| 540 | 5,84200 € | 3.154,68 € |
| 1.035 | 5,58018 € | 5.775,49 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |


