ECS-400-8-36B-7KY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-8-36B-7KY-TR

DigiKey Part Number
50-ECS-400-8-36B-7KY-TR-ND - Tape & Reel (TR)
50-ECS-400-8-36B-7KY-CT-ND - Cut Tape (CT)
50-ECS-400-8-36B-7KY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-8-36B-7KY-TR
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 MHz ±7ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-400-8-36B-7KY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,42700 €4,27 €
250,40360 €10,09 €
500,38680 €19,34 €
1000,37080 €37,08 €
2500,35068 €87,67 €
5000,33614 €168,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33775 €337,75 €
2.0000,32379 €647,58 €
3.0000,32178 €965,34 €
5.0000,27834 €1.391,70 €
7.0000,27765 €1.943,55 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €