
ECS-221-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2465TR-ND - Tape & Reel (TR) XC2465CT-ND - Cut Tape (CT) XC2465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-221-18-33-JGN-TR |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,31132 € | 77,83 € |
| 500 | 0,29844 € | 149,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28609 € | 286,09 € |
| 2.000 | 0,25127 € | 502,54 € |
| 3.000 | 0,24165 € | 724,95 € |
| 5.000 | 0,23195 € | 1.159,75 € |
| 7.000 | 0,22723 € | 1.590,61 € |
| 10.000 | 0,22254 € | 2.225,40 € |
| 12.000 | 0,22221 € | 2.666,52 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |







