
ECS-3225MVQ-500-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-500-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-500-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-500-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-500-CN-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-500-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,76800 € | 19,20 € |
| 50 | 0,73640 € | 36,82 € |
| 100 | 0,70590 € | 70,59 € |
| 250 | 0,66752 € | 166,88 € |
| 500 | 0,63992 € | 319,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57360 € | 573,60 € |
| 2.000 | 0,50965 € | 1.019,30 € |
| 3.000 | 0,50105 € | 1.503,15 € |
| 5.000 | 0,49223 € | 2.461,15 € |
| 7.000 | 0,49095 € | 3.436,65 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |









